1241.3000 | SCHURTER
Piezo switch, On-Off, mounting Ø 16 mm, unlit, aluminum, IP67, 1241.3000
Unit Price (€ / pc.)
25.7159 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
25.72 € *
Price list
Quantity
Price per unit*
1 pcs.
25.7159 €
10 pcs.
23.6572 €
25 pcs.
21.7651 €
50 pcs.
19.8135 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo switch, 1241.3000, SCHURTER
Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.
Technical specifications
Anschluss | Schnellanschluss | |
Beleuchtbar | No | |
Betätiger | rund | |
Einbaudurchmesser | 16 mm | |
Gehäusefarbe | rot | |
Gehäusematerial | Aluminium | |
Schaltfunktion | Ein-Aus | |
Schaltspannung (AC) | 42 V | |
Schaltspannung (DC) | 60 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85365011 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |