1241.3007 | SCHURTER

Piezo switch, On-Off, mounting Ø 22 mm, unlit, aluminum, IP67, 1241.3007

Order No.: 59P4114
EAN: 4099889200560
MPN:
1241.3007
Series: PSE NO 22
1241.3007 SCHURTER Piezo Switches Image 1
1241.3007 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
19.4565 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
19.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
19.4565 €

Piezo switch, 1241.3007, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Anschluss Lötstift
Beleuchtbar No
Einbaudurchmesser 22 mm
Gehäusefarbe schwarz
Gehäusematerial Aluminium
Schaltfunktion Ein-Aus
Schaltspannung (AC) 42 V
Schaltspannung (DC) 60 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland CH
Zolltarifnummer 85365011
MSL MSL 1
Originalverpackung Karton mit 10 Stück
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes