1241.3237 | SCHURTER
Piezo switch, On-Off, mounting Ø 30 mm, illuminable, blue, stainless steel, IP67, 1241.3237
Unit Price (€ / pc.)
64.0696 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,281.39 € *
Price list
Quantity
Price per unit*
20 pcs.
64.0696 €
60 pcs.
61.8562 €
100 pcs.
57.4413 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo switch, 1241.3237, SCHURTER
Piezo switch with stainless steel housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.
Technical specifications
Anschluss | Litzen | |
Beleuchtbar | Yes | |
Beleuchtungsspannung | 5-28 VDC | |
Betätiger | rund | |
Einbaudurchmesser | 30 mm | |
Farbe der Beleuchtung | blau | |
Gehäusematerial | Edelstahl | |
Schaltfunktion | Ein-Aus | |
Schaltspannung (AC) | 42 V | |
Schaltspannung (DC) | 60 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85365011 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |