1241.3250 | SCHURTER

Piezo switch, On-Off, mounting Ø 22 mm, illuminable, red, stainless steel, IP67, 1241.3250

Order No.: 12G360
EAN: 4099889199987
MPN:
1241.3250
Series: PSE NO 22
1241.3250 SCHURTER Piezo Switches
Image may differ
Unit Price (€ / pc.)
58.7027 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,174.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
58.7027 €

Piezo switch, 1241.3250, SCHURTER

Piezo switch with stainless steel housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.

Technical specifications
Latching switching function Ein-Aus
Installation diameter 22 mm
can be illuminated Yes
Farbe der Beleuchtung rot
Connection Litzen
Actuator rund
Shell Material Edelstahl
Color of body silber
Degree of protection (IP) IP67
Switching Voltage (DC) 60 V
Switching Voltage (AC) 42 V
switching current 100 mA
Lighting voltage 12 VDC
Logistics
Country of origin DE
Customs tariff number 85365011
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes