1241.3251 | SCHURTER

Piezo switch, On-Off, mounting Ø 22 mm, illuminable, green, stainless steel, IP67, 1241.3251

Order No.: 12G362
EAN: 4099889199994
MPN:
1241.3251
Series: PSE NO 22
1241.3251 SCHURTER Piezo Switches
Image may differ
Unit Price (€ / pc.)
58.7027 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,174.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
58.7027 €

Piezo switch, 1241.3251, SCHURTER

Piezo switch with stainless steel housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.

Technical specifications
Connection Litzen
can be illuminated Yes
Lighting voltage 12 VDC
Actuator rund
Installation diameter 22 mm
Farbe der Beleuchtung grün
Color of body silber
Shell Material Edelstahl
Latching switching function Ein-Aus
Switching Voltage (AC) 42 V
Switching Voltage (DC) 60 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin DE
Customs tariff number 85365011
Original Packaging Karton mit 10 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes