1241.3252 | SCHURTER
Piezo switch, On-Off, mounting Ø 22 mm, illuminated, red/green, aluminum, IP67, 1241.3252
Unit Price (€ / pc.)
59.7975 € *
Standard delivery time from the manufacturer is: 11 Weeks
Piezo switch, 1241.3252, SCHURTER
Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Latching switching function | On-Off | |
| Installation diameter | 22 mm | |
| illuminated | Yes | |
| Farbe der Beleuchtung | red/green | |
| Connection | stranded wires | |
| Actuator | round | |
| Shell Material | aluminum | |
| Degree of protection (IP) | IP67 | |
| Switching Voltage (DC) | 60 V | |
| Switching Voltage (AC) | 42 V | |
| switching current | 100 mA | |
| Lighting voltage | 12 VDC |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Carton with 10 pieces |
| Customs tariff number | 85365011 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |