1241.3256 | SCHURTER
Piezo switch, On-Off, mounting Ø 22 mm, illuminable, red, aluminum, IP67, 1241.3256
Unit Price (€ / pc.)
58.7027 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Piezo switch, 1241.3256, SCHURTER
Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.
Technical specifications
Connection | Litzen | |
can be illuminated | Yes | |
Lighting voltage | 24 VDC | |
Actuator | rund | |
Installation diameter | 22 mm | |
Farbe der Beleuchtung | rot | |
Color of body | silber | |
Shell Material | Aluminium | |
Latching switching function | Ein-Aus | |
Switching Voltage (AC) | 42 V | |
Switching Voltage (DC) | 60 V | |
switching current | 100 mA | |
Degree of protection (IP) | IP67 |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |