1241.3257 | SCHURTER
Piezo switch, On-Off, mounting Ø 22 mm, illuminable, green, aluminum, IP67, 1241.3257
Unit Price (€ / pc.)
57.6912 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Piezo switch, 1241.3257, SCHURTER
Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.
Technical specifications
Latching switching function | Ein-Aus | |
Installation diameter | 22 mm | |
can be illuminated | Yes | |
Farbe der Beleuchtung | grün | |
Connection | Litzen | |
Actuator | rund | |
Shell Material | Aluminium | |
Color of body | silber | |
Degree of protection (IP) | IP67 | |
Switching Voltage (DC) | 60 V | |
Switching Voltage (AC) | 42 V | |
switching current | 100 mA | |
Lighting voltage | 24 VDC |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85365011 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |