1241.3261 | SCHURTER

Piezo switch, On-Off, mounting Ø 22 mm, illuminable, red/green, aluminum, IP67, 1241.3261

Order No.: 59P4151
EAN: 4099889200751
MPN:
1241.3261
Series: PSE NO 22
SCHURTER
1241.3261 SCHURTER Piezo Switches Image 1
1241.3261 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
64.1410 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
64.14 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
64.1410 €

Piezo switch, 1241.3261, SCHURTER

Piezo switch with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Beleuchtbar Yes
Beleuchtungsspannung 24 VDC
Betätiger rund
Einbaudurchmesser 22 mm
Farbe der Beleuchtung rot/grün
Gehäusefarbe silber
Gehäusematerial Aluminium
Schaltfunktion Ein-Aus
Schaltspannung (AC) 42 V
Schaltspannung (DC) 60 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland CH
Zolltarifnummer 85365011
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes