1241.3334 | SCHURTER

Piezo switch, On-Off, mounting Ø 22 mm, illuminable, red/green, stainless steel, IP67, 1241.3334

Order No.: 59P4155
EAN: 4099889200768
MPN:
1241.3334
Series: PSE IV 22
1241.3334 SCHURTER Piezo Switches
Image may differ
Unit Price (€ / pc.)
64.7836 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
1,295.67 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
64.7836 €

Piezo switch, 1241.3334, SCHURTER

The piezo switch has a longer switching signal duration with aluminum housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.

Technical specifications
Schaltfunktion Ein-Aus
Einbaudurchmesser 22 mm
Beleuchtbar Yes
Farbe der Beleuchtung rot/grün
Anschluss Litzen
Betätiger rund
Gehäusematerial Edelstahl
Gehäusefarbe silber
Schutzart (IP) IP67
Schaltspannung (DC) 48 V
Schaltspannung (AC) 32 V
Schaltstrom 100 mA
Beleuchtungsspannung 24 VDC
Logistics
Ursprungsland CH
Zolltarifnummer 85365011
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes