1241.3388 | SCHURTER

Piezo switch, On-Off, mounting Ø 19 mm, unlit, stainless steel, IP67, 1241.3388

Order No.: 59P4158
EAN: 4099889200782
MPN:
1241.3388
Series: PSE NO 19
1241.3388 SCHURTER Piezo Switches Image 1
1241.3388 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
19.6469 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
19.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
19.6469 €

Piezo switch, 1241.3388, SCHURTER

Piezo switch with stainless steel housing material, high reliability and long lifetime with more than 20 mill. actuations. It can be used in harsh environments, both indoors and outdoors.

Technical specifications
Filter Property Value
Latching switching function On-Off
Installation diameter 19 mm
illuminated No
Connection plug-in connection
Shell Material stainless steel
Color of body silver
Degree of protection (IP) IP67
Switching Voltage (AC) 42 V
switching current 100 mA
Logistics
Property Value
Original Packaging Carton with 10 pieces
MSL MSL 1
Customs tariff number 85365011
Country of origin CH
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes