1241.3669 | SCHURTER
Piezo switch, On-Off, mounting Ø 22 mm, illuminable, blue/green, stainless steel, IP67, 1241.3669
Unit Price (€ / pc.)
81.3127 € *
Available: 54 pcs.
Leadtime: 10 Weeks **
Total Price:
81.31 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3127 €
10 pcs.
71.5547 €
20 pcs.
69.6031 €
40 pcs.
67.6396 €
160 pcs.
63.7483 €
*incl. VAT plus shipping costs
**Subject to prior sale
Piezo switch, 1241.3669, Schurter
Piezo switch with high reliability and long lifetime.
Technical specifications
Latching switching function | Ein-Aus | |
Installation diameter | 22 mm | |
can be illuminated | Yes | |
Farbe der Beleuchtung | blau/grün | |
Connection | Litzen | |
Actuator | rund | |
Shell Material | Edelstahl | |
Color of body | silber | |
Degree of protection (IP) | IP67 | |
Switching Voltage (DC) | 60 V | |
Switching Voltage (AC) | 42 V | |
switching current | 100 mA | |
Lighting voltage | 28 VDC |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85365011 |
MSL | MSL 1 |
Original Packaging | Karton mit 10 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |