3-100-525 | SCHURTER
Piezo switch, On-Off, mounting Ø 22 mm, illuminable, blue/green, stainless steel, 3-100-525
Unit Price (€ / pc.)
79.0636 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Piezo switch, 3-100-525, SCHURTER
The piezo switch has a longer switching signal duration with stainless steel housing material, high reliability and long lifetime with more than 20 mill. actuations. It is easy to clean due to a tightly closed surface and can be used in harsh environments, both indoors and outdoors.
Technical specifications
Beleuchtbar | Yes | |
Beleuchtungsspannung | 28 VDC | |
Betätiger | rund | |
Einbaudurchmesser | 22 mm | |
Farbe der Beleuchtung | blau/grün | |
Gehäusematerial | Edelstahl | |
Schaltfunktion | Ein-Aus | |
Schaltstrom | 100 mA |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85365011 |
MSL | MSL 1 |
Originalverpackung | Karton mit 10 Stück |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |