3-102-436 | SCHURTER

Touch display switch, IP40/IP67, 3-102-436

Order No.: 11G8664
EAN: 4099879006691
MPN:
3-102-436
Series: CDS1
3-102-436 SCHURTER Piezo Switches Image 1
3-102-436 SCHURTER Piezo Switches Image 2
3-102-436 SCHURTER Piezo Switches Image 3
3-102-436 SCHURTER Piezo Switches Image 4
Image may differ
Unit Price (€ / pc.)
247.4843 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
247.48 € *
Price list
Quantity
Price per unit*
1 pcs.
247.4843 €
2 pcs.
240.2967 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touch display switch, 3-102-436, SCHURTER

3-102-436 is a capacitive touch technology in combination with an OLED Display, with four softkeys and one touch button. It also upload it's own pictures in png format and animated gif videos via USB Interface. No operation system software is necessary for the operation of the CDS1, only the machine simulator runs on MS Windows 7 and higher.

Features

  • Configurable input system
  • Full size touchscreen
  • Round shaped OLED Display
  • Plug and Play
Technical specifications
Actuator Vier Softkeys und ein Touch Button
Color of body schwarz
Degree of protection (IP) IP40/IP67
Logistics
Country of origin CH
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes