3-105-290 | SCHURTER

Piezo switch, mounting Ø 22 mm, illuminable, RGB, stainless steel, IP67, 3-105-290

Order No.: 12G125
EAN: 4099889199772
MPN:
3-105-290
Series: PSE Kabel
3-105-290 SCHURTER Piezo Switches Image 1
3-105-290 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
197.5400 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
197.54 € *
Price list
Quantity
Price per unit*
1 pcs.
197.5400 €
5 pcs.
184.3667 €
*incl. VAT plus shipping costs
**Subject to prior sale

Piezo probe, 3-105-290, SCHURTER

Features

  • Designed for IP67 applications
  • Sealed housing, encapsulated PUR cable
  • Switch with ring illumination
Technical specifications
Connection Litzen
can be illuminated Yes
Lighting voltage 5-28 VDC
Actuator flach
Installation diameter 22 mm
Farbe der Beleuchtung RGB
Color of body silber
Shell Material Edelstahl
Switching Voltage (AC) 42 V
Switching Voltage (DC) 60 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Original Packaging Karton mit 1 Stück
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes