3-131-913 | SCHURTER

Piezo switch, On-Off, mounting Ø 26 mm, illuminable, red/green, stainless steel, IP67, 3-131-913

Order No.: 12G1555
EAN: 4099889199789
MPN:
3-131-913
Series: TTS
3-131-913 SCHURTER Piezo Switches Image 1
3-131-913 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
76.1957 € *
Available: 15 pcs.
Leadtime: 8 Weeks **
Total Price:
76.20 € *
Price list
Quantity
Price per unit*
1 pcs.
76.1957 €
5 pcs.
71.9712 €
10 pcs.
67.7348 €
20 pcs.
63.5103 €
60 pcs.
59.2620 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touchless switch, 3-131-913, Schurter

Touchless switch, with protection against unintended switching.

Description

  • Touchless switch (LA)
  • Protection against unintentional switch-on
  • Precise triggering of the switching function
  • Potential-free switch connections
  • Laser inscription possible
  • Vandal-proof
  • 4 stranded wires, 26AWG, 0.128 mm²

 

Unique selling points

 

  • Variable supply voltage
  • Galvanically isolated outputs
  • Wiping and cleaning the surface does not trigger a switching operation

 

Features

 

  • Housing made of high-quality stainless steel
  • With ring lighting
  • Wear-free, as without mechanical stroke
    Attractive design
  • Insensitive to water and rain


Technical specifications
Connection Litzen
can be illuminated Yes
Lighting voltage 5-28 VDC
Actuator rund
Installation diameter 26 mm
Farbe der Beleuchtung rot/grün
Color of body natur
Shell Material Edelstahl
Latching switching function Ein-Aus
Switching Voltage (AC) 42 V
Switching Voltage (DC) 60 V
switching current 100 mA
Degree of protection (IP) IP67
Logistics
Country of origin CH
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes