3-131-894 | SCHURTER
Piezo switch, On-Off, mounting Ø 26 mm, illuminable, red/green, stainless steel, IP67, 3-131-894
Unit Price (€ / pc.)
63.5103 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
63.51 € *
Price list
Quantity
Price per unit*
20 pcs.
63.5103 €
60 pcs.
59.2620 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touchless momentary push button, 3-131-894, Schurter
Touchless momentary push button, with protection against unintended switching.
Description
- Touchless momentary push button (NO)
- Protection against unintentional switch-on
- Precise triggering of the switching function
- Potential-free switch connections
- Laser inscription possible
- Vandal-proof
- 4 stranded wires, 26AWG, 0.128 mm²
Unique selling points
- Variable supply voltage
- Galvanically isolated outputs
- Wiping and cleaning the surface does not trigger a switching operation
Features
- Housing made of high-quality stainless steel
- With ring lighting
- Wear-free, as without mechanical stroke
Attractive design - Insensitive to water and rain
Technical specifications
Anschluss | Litzen | |
Beleuchtbar | Yes | |
Beleuchtungsspannung | 5-28 VDC | |
Betätiger | rund | |
Einbaudurchmesser | 26 mm | |
Farbe der Beleuchtung | rot/grün | |
Gehäusefarbe | natur | |
Gehäusematerial | Edelstahl | |
Schaltfunktion | Ein-Aus | |
Schaltspannung (AC) | 42 V | |
Schaltspannung (DC) | 60 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85365011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |