3-135-364 | SCHURTER

Piezo switch, On-Off, mounting Ø 22 mm, illuminable, RGB, stainless steel, IP67, 3-135-364

Order No.: 12G1557
EAN: 4099889199802
MPN:
3-135-364
Series: TTS
SCHURTER
3-135-364 SCHURTER Piezo Switches
Image may differ
Unit Price (€ / pc.)
78.6947 € *
Available: 7 pcs.
Leadtime: 8 Weeks **
Total Price:
78.69 € *
Price list
Quantity
Price per unit*
1 pcs.
78.6947 €
5 pcs.
74.3274 €
10 pcs.
69.9601 €
20 pcs.
65.5928 €
60 pcs.
61.2136 €
*incl. VAT plus shipping costs
**Subject to prior sale

Touchless switch, 3-135-364, SCHURTER

The 3-135-364 use the highly precise Time-of-Flight (ToF) technology. Light is emitted by a transmitter and reflected by one or more objects. This product is designed for use in industrial environments, it can also be programmed individually, with high precision, so that malfunctions are prevented.

Features

  • Protection against unintended switching
  • With ring illumination
  • Precise operating
  • Wearless, no moving parts
  • Potential free output contacts
  • Vandal resistant
  • Insensitive to water and rain
Technical specifications
Anschluss Litzen
Beleuchtbar Yes
Beleuchtungsspannung 5-28 VDC
Betätiger rund
Einbaudurchmesser 22 mm
Farbe der Beleuchtung RGB
Gehäusefarbe silber
Gehäusematerial Edelstahl
Schaltfunktion Ein-Aus
Schaltspannung (AC) 42 V
Schaltspannung (DC) 60 V
Schaltstrom 100 mA
Schutzart (IP) IP67
Logistics
Ursprungsland CH
Zolltarifnummer 85365011
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes