3-135-363 | SCHURTER
Piezo switch, On-Off, mounting Ø 22 mm, illuminable, RGB, stainless steel, IP67, 3-135-363
Unit Price (€ / pc.)
78.6947 € *
Available: 19 pcs.
Leadtime: 9 Weeks **
Total Price:
78.69 € *
Price list
Quantity
Price per unit*
1 pcs.
78.6947 €
5 pcs.
74.3274 €
10 pcs.
69.9601 €
20 pcs.
65.5928 €
60 pcs.
61.2136 €
*incl. VAT plus shipping costs
**Subject to prior sale
Touchless switch, 3-135-363, SCHURTER
The 3-135-363 use the highly precise Time-of-Flight (ToF) technology. Light is emitted by a transmitter and reflected by one or more objects. This product is designed for use in industrial environments, it can also be programmed individually, with high precision, so that malfunctions are prevented.
Features
- Protection against unintended switching
- With ring illumination
- Precise operating
- Wearless, no moving parts
- Potential free output contacts
- Vandal resistant
- Insensitive to water and rain
Technical specifications
Anschluss | Litzen | |
Beleuchtbar | Yes | |
Beleuchtungsspannung | 5-28 VDC | |
Betätiger | rund | |
Einbaudurchmesser | 22 mm | |
Farbe der Beleuchtung | RGB | |
Gehäusefarbe | silber | |
Gehäusematerial | Edelstahl | |
Schaltfunktion | Ein-Aus | |
Schaltspannung (AC) | 42 V | |
Schaltspannung (DC) | 60 V | |
Schaltstrom | 100 mA | |
Schutzart (IP) | IP67 |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85365011 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |