3-132-515 | SCHURTER
Piezo switch, On-Off, illuminable, 3-132-515
Order No.: 13G5051
EAN: 4099889200256
MPN:
3-132-515
CHS-30-MONOA10C0-AIRGB00RC0-P4BKP-G020
Series: CHS
Unit Price (€ / pc.)
43.5064 € *
Available: 20 pcs.
Leadtime: 8 Weeks **
Total Price:
43.51 € *
Price list
Quantity
Price per unit*
1 pcs.
43.5064 €
5 pcs.
40.9003 €
15 pcs.
39.3295 €
50 pcs.
37.5921 €
150 pcs.
36.0213 €
*incl. VAT plus shipping costs
**Subject to prior sale
Capacitive switch, 3-132-515, SCHURTER
Features
- Perfect sensitivity
- Multicolor lighting
- Allows free design of the user interface, invisible installation
- Fully potted for the toughest conditions
- Low installation depth
- Easy and hygienic cleaning
Technical specifications
Connection | Litzen | |
can be illuminated | Yes | |
Actuator | rund | |
Color of body | schwarz | |
Latching switching function | Ein-Aus | |
Switching Voltage (AC) | 42 V | |
Switching Voltage (DC) | 60 V | |
switching current | 100 mA |
Download
Logistics
Country of origin | TH |
Customs tariff number | 85365011 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |