3-132-516 | SCHURTER

Piezo switch, On-Off, illuminable, 3-132-516

Order No.: 13G5052
EAN: 4099889200263
MPN:
3-132-516
CHS-30-MONO02AF0-AIRGB00RF0-P4BKP-G020
Series: CHS
3-132-516 SCHURTER Piezo Switches Image 1
3-132-516 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
71.2215 € *
Available: 7 pcs.
Leadtime: 8 Weeks **
Total Price:
71.22 € *
Price list
Quantity
Price per unit*
1 pcs.
71.2215 €
5 pcs.
66.9494 €
15 pcs.
64.3909 €
50 pcs.
61.5349 €
150 pcs.
58.9764 €
*incl. VAT plus shipping costs
**Subject to prior sale

Capacitive switch, 3-132-516, SCHURTER

Features

  • Perfect sensitivity
  • Multicolor lighting
  • Allows free design of the user interface, invisible installation
  • Fully potted for the toughest conditions
  • Low installation depth
  • Easy and hygienic cleaning
Technical specifications
Connection Litzen
can be illuminated Yes
Actuator rund
Color of body schwarz
Latching switching function Ein-Aus
Switching Voltage (AC) 40 V
Switching Voltage (DC) 40 V
switching current 2 A
Logistics
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes