3-140-093 | SCHURTER

Piezo switch, 1 Form A (N/O), illuminable, red/green/blue, PC, 3-140-093

Order No.: 12G1034
EAN: 4099891648671
MPN:
3-140-093
THS-30-MONOA10C0-AIRGB00RC0-P4P1-P06G020
Series: THS
3-140-093 SCHURTER Piezo Switches Image 1
3-140-093 SCHURTER Piezo Switches Image 2
Image may differ
Unit Price (€ / pc.)
51.3247 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,026.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
20 pcs.
51.3247 €

Touchless switch, 3-140-093, SCHURTER

Features

  • Touchless Momentary (MO) push button
  • Standard sensitivity for glass thickness of up to 2mm
  • Quick and easy installation behind all materials (glass, plastic, wood, metal)
  • Small mounting depth
  • Insensitive to water and rain
Technical specifications
Connection Stecker
can be illuminated Yes
Actuator flach
Farbe der Beleuchtung rot/grün/blau
Shell Material PC
Latching switching function 1 Schließer
Switching Voltage (AC) 42 V
Switching Voltage (DC) 60 V
switching current 100 mA
Logistics
Country of origin CH
Customs tariff number 85365011
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes