0859.0076 | SCHURTER
Cover cap, for IEC plug, 0859.0076
Nicht geeignet für Neudesigns - Last time buy Hersteller: 30.09.2025
Unit Price (€ / pc.)
3.4986 € *
Available: 218 pcs.
Leadtime: 9 Weeks **
Total Price:
3.50 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4986 €
10 pcs.
3.0821 €
100 pcs.
2.6894 €
250 pcs.
2.5942 €
1000 pcs.
2.4276 €
*incl. VAT plus shipping costs
**Subject to prior sale
Rear cover, 0859.0076, SCHURTER
The terminals of the appliance couplers can be protected against unintentional contact by the use of an insulation cover on the rear side. The flexible rear covers are made of black PVC and can easily be mounted from the rear to the corresponding appliance couplers. The covers do not insulate or hold in position live parts of opposite polarity. The protective covers may not be worked with hot air.
Technical specifications
Suitable for | IEC-Stecker | |
Accessory Type | Abdeckkappe |
Download
Logistics
Country of origin | GB |
Customs tariff number | 39269097 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |