0881.0075 | SCHURTER

Jumper connector, for power connector, 0881.0075

Order No.: 59P2497
EAN: 4099889884456
MPN:
0881.0075
0881.0075 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
1.5232 € *
Available: 0 pcs.
Leadtime: 6 Weeks **
Total Price:
1.52 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.5232 €

Jumper wire, 0881.0075, SCHURTER

Flexible wire with push-mounted rear-side. Has 1 function connection with stranded cable and quick connect terminals 4.8 x 0.8 mm. Approved together with power entry module.

Technical specifications
Geeignet für Netzsteckverbinder
Zubehörart Steckbrückenverbinder
Logistics
Ursprungsland CH
Zolltarifnummer 85363010
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes