4301.1024.07 | SCHURTER
Fuse holder cartridge, for IEC plug, 4301.1024.07
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fusedrawer, 4301.1024.07, SCHURTER
The 4301.1024.07 is a 2 pole extra-safe fusedrawer for fuse links 5 x 20 mm with voltage selector insert. This product is approved together with power entry module.
Technical specifications
Geeignet für | IEC-Stecker | |
Zubehörart | Sicherungsschublade |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |