4301.1024.48 | SCHURTER

Fuse holder, for IEC plug, 4301.1024.48

Order No.: 59P5347
EAN: 4099889884722
MPN:
4301.1024.48
Series: FUSEDRAWER 2
4301.1024.48 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
1.6898 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.6898 €

Fusedrawer, 4301.1024.48, SCHURTER

Fuseholder for fuse links 5 x 20 mm, Mounting: Extra safe, 2-pole, with voltage selector

Technical specifications
Geeignet für IEC-Stecker
Zubehörart Sicherungshalter
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes