4301.1214.05 | SCHURTER
Fuse holder, for IEC plug, 4301.1214.05
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fusedrawer, 4301.1214.05, SCHURTER
Fuseholder for fuse links 5 x 20 mm, Mounting: Fingergrip and fingergrip-safe, 1-pole, with voltage selector
Technical specifications
Geeignet für | IEC-Stecker | |
Zubehörart | Sicherungshalter |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |