4301.1214.19 | SCHURTER

Fuse holder cartridge, for IEC plug, 4301.1214.19

Order No.: 59P0622
EAN: 4099891752040
MPN:
4301.1214.19
Series: FUSEDRAWER 2
4301.1214.19 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
1.4875 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
1.49 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.4875 €

Fusedrawer, 4301.1214.19, SCHURTER

The 4301.1214.19 is a 1 pole fingergrip fusedrawer for fuse links 5 x 20 mm with voltage selector insert. This product is approved together with power entry module.

Technical specifications
Geeignet für IEC-Stecker
Zubehörart Sicherungsschublade
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes