4301.2814.01 | SCHURTER

Fuse holder cartridge, for IEC plug, 4301.2814.01

Order No.: 59P0972
EAN: 4099891752200
MPN:
4301.2814.01
Series: FUSEDRAWER 2
4301.2814.01 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9992 €

Fusedrawer, 4301.2814.01, SCHURTER

The 4301.2814.01 is a 1 pole fingergrip fusedrawer for fuse links 5 x 20 mm with voltage selector insert. This product is approved together with power entry module.

Technical specifications
Geeignet für IEC-Stecker
Zubehörart Sicherungsschublade
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes