4301.2824.03 | SCHURTER

Fuse holder, for IEC plug, 4301.2824.03

Order No.: 59P5394
EAN: 4099889884999
MPN:
4301.2824.03
Series: FUSEDRAWER 2
4301.2824.03 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
1.9992 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.00 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1.9992 €

Fusedrawer, 4301.2824.03, SCHURTER

Fuseholder for fuse links 5 x 20 mm, Mounting: Extra safe, 1-pole, with voltage selector

Technical specifications
Geeignet für IEC-Stecker
Zubehörart Sicherungshalter
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes