4303.2014.00 | SCHURTER

Fuse holder, for IEC plug, 4303.2014.00

Order No.: 59P5536
EAN: 4099889885019
MPN:
4303.2014.00
Series: FUSEDRAWER 3
4303.2014.00 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
3.8437 € *
Available: 98 pcs.
Leadtime: 11 Weeks **
Total Price:
3.84 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8437 €
10 pcs.
3.5343 €
50 pcs.
3.2249 €
100 pcs.
2.9036 €
*incl. VAT plus shipping costs
**Subject to prior sale

Fusedrawer, 4303.2014.00, SCHURTER

Snap-in, Rear Mounting, Fuseholder for fuse-links 5 x 20 mm

Technical specifications
Geeignet für IEC-Stecker
Zubehörart Sicherungshalter
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes