4303.2014.20 | SCHURTER
Fuse holder, for IEC plug, 4303.2014.20
Unit Price (€ / pc.)
2.6061 € *
Standard delivery time from the manufacturer is: 11 Weeks
Fusedrawer, 4303.2014.20, SCHURTER
Snap-in, Rear Mounting, Fuseholder for fuse-links 5 x 20 mm, Voltage selector insert
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fuse holder | |
| Suitable for | IEC plug |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CH |
| MSL | MSL 1 |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |