4303.2024.40 | SCHURTER

Fuse holder, for IEC plug, 4303.2024.40

Order No.: 59P5569
EAN: 4099889885347
MPN:
4303.2024.40
Series: FUSEDRAWER 3
4303.2024.40 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5347 €

Fusedrawer, 4303.2024.40, SCHURTER

Snap-in, Rear Mounting, Fuseholder for fuse-links 5 x 20 mm, Voltage selector insert

Technical specifications
Geeignet für IEC-Stecker
Zubehörart Sicherungshalter
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes