4303.2514.05 | SCHURTER
Fuse holder, for IEC plug, 4303.2514.05
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Fusedrawer, 4303.2514.05, SCHURTER
Snap-in, Rear Mounting, Fuseholder for fuse-links 6.3 x 32 mm, Voltage selector insert
Technical specifications
Geeignet für | IEC-Stecker | |
Zubehörart | Sicherungshalter |
Download
Logistics
Ursprungsland | CH |
Zolltarifnummer | 85366990 |
MSL | MSL 1 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |