4303.2624.01 | SCHURTER
Fuse holder, for IEC plug, 4303.2624.01
Unit Price (€ / pc.)
2.7489 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Fusedrawer, 4303.2624.01, SCHURTER
Snap-in, Rear Mounting, Fuseholder for fuse-links 6.3 x 32 mm, Voltage selector insert
Technical specifications
Suitable for | IEC plug | |
Accessory Type | fuse holder |
Download
Logistics
Country of origin | CH |
Customs tariff number | 85366990 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |