4303.2913 | SCHURTER

Fuse holder, for IEC plug, 4303.2913

Order No.: 59P5626
EAN: 4099889885859
MPN:
4303.2913
Series: FUSEDRAWER 3
4303.2913 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
2.5347 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.53 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.5347 €

Fusedrawer, 4303.2913, SCHURTER

Snap-in, Rear Mounting, Fuseholder for fuse-links 6.3 x 32 mm

Technical specifications
Geeignet für IEC-Stecker
Zubehörart Sicherungshalter
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes