4305.0016 | SCHURTER

Fuse holder, for IEC plug, 4305.0016

Order No.: 59P5784
EAN: 4099889885897
MPN:
4305.0016
Series: Fusedrawer 1
4305.0016 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
2.7608 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
2.76 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2.7608 €

Fusedrawer, 4305.0016, SCHURTER

Extra-Safe, Fuseholder for fuse-links 6.3 x 32 mm

Technical specifications
Geeignet für IEC-Stecker
Zubehörart Sicherungshalter
Logistics
Ursprungsland CH
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes