4700.0007 | SCHURTER

Safety bracket, for IEC plug, 4700.0007

Order No.: 59P6676
EAN: 4099889886160
MPN:
4700.0007
4700.0007 SCHURTER Power Connectors Accessories
Image may differ
Unit Price (€ / pc.)
3.8556 € *
Available: 197 pcs.
Leadtime: 7 Weeks **
Total Price:
3.86 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8556 €
10 pcs.
3.4748 €
50 pcs.
3.1654 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Cord retaining kit, 4700.0007, SCHURTER

For protection against loosening or accidental disconnection of the plug connector. With screw-on from front side. Can also be mounted later.

Technical specifications
Geeignet für IEC-Stecker
Zubehörart Sicherungsbügel
Logistics
Ursprungsland CZ
Zolltarifnummer 85366990
MSL MSL 1
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes