3-100-361 | SCHURTER

Device connection cable, International, C14-plug, straight on C13 socket, straight, SVT 3 x AWG 18, black, 3 m, 3-100-361

Order No.: 59P4535
EAN: 4099891095512
MPN:
3-100-361
3-100-361 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
14.4347 € *
Available: 20 pcs.
Next delivery: 40 pcs. on 2025-05-02
Leadtime: 15 Weeks **
Total Price:
14.43 € *
Price list
Quantity
Price per unit*
1 pcs.
14.4347 €
10 pcs.
13.2804 €
50 pcs.
12.0904 €
100 pcs.
10.8766 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cord, 3-100-361, SCHURTER

Interconnection, V-Lock cord retaining, 0.6 m, Connector IEC C13, H05VV-F3G0.75 / SVT 3x18 AWG, black.

Technical specifications
Connection (1) C14-Stecker, gerade
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
AWG cross-section AWG 18
Colour schwarz
Cable type SVT 3 x AWG 18
Cable length 3 m
Country code International
Rated current 10 A
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei