3-133-809 | SCHURTER

Power cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, 3-133-809

Order No.: 88F945
MPN:
3-133-809
3-133-809 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
17.2312 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
17.23 € *
Price list
Quantity
Price per unit*
1 pcs.
17.2312 €
10 pcs.
15.8508 €
50 pcs.
14.7441 €
100 pcs.
13.4113 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply cord, 3-133-809, SCHURTER

Overview power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,0 mm²
Cable length 2 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes