3-133-811 | SCHURTER
Power cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 5 m, 3-133-811
Order No.: 88F947
MPN:
3-133-811
Unit Price (€ / pc.)
27.7032 € *
Available: 20 pcs.
Leadtime: 28 Weeks **
Total Price:
27.70 € *
Price list
Quantity
Price per unit*
1 pcs.
27.7032 €
10 pcs.
25.7635 €
25 pcs.
23.6929 €
50 pcs.
21.5628 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply cord, 3-133-811, SCHURTER
Overview power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
Connection (1) | Stecker Typ E + F, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,0 mm² | |
Cable length | 5 m | |
Country code | Europa | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | CEE (7) VII | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |