3-133-826 | SCHURTER
Device connection cable, Switzerland, plug type J, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 2.5 m, 3-133-826
Order No.: 88F952
MPN:
3-133-826
Unit Price (€ / pc.)
20.2062 € *
Available: 37 pcs.
Leadtime: 28 Weeks **
Total Price:
20.21 € *
Price list
Quantity
Price per unit*
1 pcs.
20.2062 €
10 pcs.
18.5878 €
50 pcs.
17.1003 €
100 pcs.
15.5652 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply cord, 3-133-826, SCHURTER
Power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
Connection (1) | Stecker Typ J, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,0 mm² | |
Cable length | 2.5 m | |
Country code | Schweiz | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | SEV 1011 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |