3-133-829 | SCHURTER
Device connection cable, Australia, plug type I, straight on C13 socket, straight, V-75 3X1.0 mm², black, 2 m, 3-133-829
Order No.: 88F955
MPN:
3-133-829
Unit Price (€ / pc.)
18.7544 € *
Available: 40 pcs.
Leadtime: 28 Weeks **
Total Price:
18.75 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7544 €
10 pcs.
17.2550 €
50 pcs.
15.8746 €
100 pcs.
14.4466 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply cord, 3-133-829, SCHURTER
Power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
Connection (1) | Stecker Typ I, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | V-75 3X1,0 mm² | |
Cable length | 2 m | |
Country code | Australien | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | AS/NZS 3112 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |