3-140-592 | SCHURTER

Power cable, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 14, black, 2 m, 3-140-592

Order No.: 88F958
MPN:
3-140-592
3-140-592 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
27.1796 € *
Available: 40 pcs.
Leadtime: 28 Weeks **
Total Price:
27.18 € *
Price list
Quantity
Price per unit*
1 pcs.
27.1796 €
10 pcs.
25.2756 €
25 pcs.
23.2526 €
50 pcs.
21.1582 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power supply cord, 3-140-592, SCHURTER

Overview power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.

Technical specifications
Connection (1) Stecker Typ B, gerade
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
AWG cross-section AWG 14
Colour schwarz
Cable type SJT 3 x AWG 14
Cable length 2 m
Country code Nordamerika
Rated current 15 A
Standard connection 1 NEMA 5-15
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes