3-140-593 | SCHURTER
Power cable, North America, plug type B, straight on C13 socket, straight, SJT 3 x AWG 16, white, 3 m, 3-140-593
Order No.: 88F959
MPN:
3-140-593
Unit Price (€ / pc.)
23.4430 € *
Available: 28 pcs.
Leadtime: 28 Weeks **
Total Price:
23.44 € *
Price list
Quantity
Price per unit*
1 pcs.
23.4430 €
10 pcs.
21.5747 €
25 pcs.
19.8492 €
50 pcs.
18.0642 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power supply cord, 3-140-593, SCHURTER
Overview power supply cord with IEC Connector C13 and V-Lock interlocking system, IP54.
Technical specifications
Connection (1) | Stecker Typ B, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
AWG cross-section | AWG 16 | |
Colour | weiß | |
Cable type | SJT 3 x AWG 16 | |
Cable length | 3 m | |
Country code | Nordamerika | |
Rated current | 13 A | |
Standard connection 1 | NEMA 5-15 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |