6009.5195 | SCHURTER
Device connection cable, North America, plug type B, straight on C19 socket, straight, SJT 3 x AWG 14, black, 2.5 m, 6009.5195
Order No.: 59P7505
EAN: 4099891095666
MPN:
6009.5195
Unit Price (€ / pc.)
12.7092 € *
Available: 19 pcs.
Leadtime: 13 Weeks **
Total Price:
12.71 € *
Price list
Quantity
Price per unit*
1 pcs.
12.7092 €
10 pcs.
11.6977 €
50 pcs.
10.6386 €
100 pcs.
9.5795 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cord, 6009.5195, SCHURTER
Cord Sets 16 A, 2.5 m, Connector IEC C19, SJT 3x14 AWG, black.
Technical specifications
Connection (1) | Stecker Typ B, gerade | |
Connection (2) | C19-Dose, gerade | |
Version | Geräteanschlussleitung | |
AWG cross-section | AWG 14 | |
Colour | schwarz | |
Cable type | SJT 3 x AWG 14 | |
Cable length | 2.5 m | |
Country code | Nordamerika | |
Rated current | 16 A | |
Standard connection 1 | NEMA 5-15 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |