6051.2008 | SCHURTER
Device connection cable, UK, plug type G, angled on C13 socket, straight, H05VV-F3G1.0 mm², black, 2 m, 6051.2008
Order No.: 88F715
EAN: 4099891098117
MPN:
6051.2008
Unit Price (€ / pc.)
12.0904 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
12.09 € *
Price list
Quantity
Price per unit*
1 pcs.
12.0904 €
10 pcs.
10.9956 €
50 pcs.
10.1150 €
100 pcs.
9.1035 €
*incl. VAT plus shipping costs
**Subject to prior sale
Appliance power cables for the UK, with V-Lock system, type Schurter 6051.2008.
With integrated fuse (13 A). Suitable for equipment of safety class I to IEC 61140, one end with angled plug to BS 1363, opposing end with IEC cord connector C13 to IEC 60320, IEC 60320-1, UL 498, CSA C22.2 no. 42; Cable type: H05VV-F3G1.00 mm². Rated voltage: 250 VAC. Rated current: 10 A. Operating temperatures: –25 to +70 °C.
Technical attributes (type, color, length): 6051.2008, black, 2.0 m
Technical specifications
Connection (1) | Stecker Typ G, abgewinkelt | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,0 mm² | |
Cable length | 2 m | |
Country code | Großbritannien | |
Cable cross-section | 1,0 mm² | |
Rated current | 13 A | |
Standard connection 1 | BS 1363 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |