6051.2048 | SCHURTER

Device connection cable, UK, plug type G, angled on C19 socket, straight, H05VV-F3G1.5 mm², black, 2 m, 6051.2048

Order No.: 59P7535
EAN: 4099891095772
MPN:
6051.2048
6051.2048 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
14.6370 € *
Available: 23 pcs.
Leadtime: 28 Weeks **
Total Price:
14.64 € *
Price list
Quantity
Price per unit*
1 pcs.
14.6370 €
10 pcs.
13.3161 €
50 pcs.
12.3879 €
100 pcs.
11.2693 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cord, 6051.2048, SCHURTER

V-Lock cord retaining, 2.0 m, Connector IEC C19, H05VV-F3G1.5, black.

Technical specifications
Connection (1) Stecker Typ G, abgewinkelt
Connection (2) C19-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,5 mm²
Cable length 2 m
Country code Großbritannien
Cable cross-section 1,5 mm²
Rated current 13 A
Standard connection 1 BS 1363
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes