6051.2185 | SCHURTER
Device connection cable, Switzerland, plug type J, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 4 m, 6051.2185
Order No.: 59P7570
EAN: 4099891095970
MPN:
6051.2185
Unit Price (€ / pc.)
16.8028 € *
Available: 10 pcs.
Leadtime: 28 Weeks **
Total Price:
16.80 € *
Price list
Quantity
Price per unit*
1 pcs.
16.8028 €
10 pcs.
15.4581 €
50 pcs.
14.0658 €
100 pcs.
12.6616 €
*incl. VAT plus shipping costs
**Subject to prior sale
Power cord, 6051.2185, SCHURTER
V-Lock cord retaining, 4.0 m, Connector IEC C13, H05VV-F3G1.0, black.
Technical specifications
Connection (1) | Stecker Typ J, gerade | |
Connection (2) | C13-Dose, gerade | |
Version | Geräteanschlussleitung | |
Colour | schwarz | |
Cable type | H05VV-F3G1,0 mm² | |
Cable length | 4 m | |
Country code | Schweiz | |
Cable cross-section | 1,0 mm² | |
Rated current | 10 A | |
Standard connection 1 | SEV 1011 | |
Standard connection 2 | IEC 60320 |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
MSL | MSL 1 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |