6052.0026 | SCHURTER

Device connection cable, Europe, plug type E + F, straight on C13 socket, straight, H05VV-F3G1.0 mm², black, 5 m, 6052.0026

Order No.: 59P7580
EAN: 4099891096014
MPN:
6052.0026
6052.0026 SCHURTER Power Cords
Image may differ
Unit Price (€ / pc.)
21.3962 € *
Available: 21 pcs.
Leadtime: 13 Weeks **
Total Price:
21.40 € *
Price list
Quantity
Price per unit*
1 pcs.
21.3962 €
10 pcs.
19.6588 €
50 pcs.
18.5045 €
100 pcs.
17.3502 €
250 pcs.
16.1959 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cord, 6052.0026, SCHURTER

Cord Sets 10 A, diverse, Black, 5.0 m, H05VV-F 3G1,0mm2, Connector IEC C13, H05VV-F3G1.0, black.

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) C13-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable type H05VV-F3G1,0 mm²
Cable length 5 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin HU
Customs tariff number 85444290
MSL MSL 1
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes